The MIC5318-2.85YD5-TR is a dual linear voltage regulator from Microchip, featuring a nominal output voltage of 2.85V and a maximum output current of 0.3A. It is available in a SOT-23 package and operates over a temperature range of -40 to 125°C. The device is suitable for use in applications requiring a stable and efficient voltage supply.
Microchip MIC5318-2.85YD5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.85 |
| Output Voltage1-Min | 2.7645 |
| Output Voltage1-Max | 2.9355 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5318-2.85YD5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.