Microchip MIC5318-2.9YD5-TR technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 110mV |
| Min Current Limit | 340mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 2.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5318-2.9YD5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
