The MIC5318-3.0YD5-TR is a 3V linear voltage regulator with a maximum output current of 300mA. It operates within a temperature range of -40°C to 125°C. The device is packaged in a 5-pin SOT-23 package. It is designed for use in applications where a stable 3V output is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5318-3.0YD5-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5318-3.0YD5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5318-3.0YD5-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.