
Positive fixed output linear voltage regulator with a 3.3V nominal output voltage. Features a 110mV dropout voltage and 300mA maximum output current. Operates with input voltages from 2.3V to 6V and offers 2% accuracy. Surface mountable in a compact PDSO6 package, measuring 1.6mm x 1.6mm x 0.55mm. Designed for a wide operating temperature range of -40°C to 125°C.
Microchip MIC5318-3.3YMT-TR technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 110mV |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Min Current Limit | 340mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5318-3.3YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
