The MIC5318YMT is a 1.25V to 5.5V linear voltage regulator with a maximum output current of 0.3A. It is available in a 6-pin MLF package, 1.6mm x 1.6mm in size, and is compliant with ROHS standards. The device operates over a temperature range of -40°C to 125°C. It is a single function device with a dropout voltage of 0.2V maximum.
Checking distributor stock and pricing after the page loads.
Microchip MIC5318YMT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.