The MIC5319-1.85YD5-TR is a dual linear regulator with a nominal output voltage of 1.85V and a maximum output current of 0.5A. It has a maximum input voltage range of 2.5 to 5.5V and operates over a temperature range of -40 to 125°C. The device is packaged in a TSOT-23 package with 5 pins. It is a type of power management IC, specifically a linear voltage regulator.
Microchip MIC5319-1.85YD5-TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.813 |
| Output Voltage1-Max | 1.887 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.85 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5319-1.85YD5-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.