
The MIC5319-1.85YML-TR is a single linear voltage regulator with a fixed output voltage of 1.85V and a maximum output current of 500mA. It operates over a wide input voltage range of 2.5V to 5.5V and features a low quiescent current of 150uA. The device is packaged in a VQFN package and is suitable for surface mount applications. The MIC5319-1.85YML-TR is RoHS compliant and has a power supply rejection ratio of 60dB. It can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MIC5319-1.85YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5319-1.85YML-TR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Min Current Limit | 600mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.85V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.85V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5319-1.85YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
