
The MIC5319-2.7YML-TR is a single linear voltage regulator from Microchip with a dropout voltage of 200mV. It operates from 2.5V to 5.5V input voltage and provides a maximum output current of 500mA. The device is available in a VQFN package and is RoHS compliant. It is suitable for surface mount applications and has a maximum operating temperature of 125°C.
Sign in to ask questions about the Microchip MIC5319-2.7YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5319-2.7YML-TR technical specifications.
| Package/Case | VQFN |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Min Current Limit | 600mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 2.7V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5319-2.7YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
