
The MIC5319-2.8YML-TR is a 2.8V linear voltage regulator with a dropout voltage of 200mV and a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and is available in a VQFN package. The device is RoHS compliant and is packaged in tape and reel quantities of 5000. It is suitable for use in a variety of applications requiring a stable 2.8V output voltage.
Sign in to ask questions about the Microchip MIC5319-2.8YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5319-2.8YML-TR technical specifications.
| Package/Case | VQFN |
| Dropout Voltage | 200mV |
| Min Current Limit | 600mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 2.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5319-2.8YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
