
3.3V fixed positive LDO regulator with 500mA output current. Features a 200mV dropout voltage and 1% accuracy. Operates with input voltages from 2.5V to 5.5V, delivering a stable 3.3V output. Housed in a VQFN surface-mount package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Microchip MIC5319-3.3YML-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VQFN |
| Dropout Voltage | 200mV |
| Height | 900um |
| Lead Free | Lead Free |
| Min Current Limit | 600mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Nominal Supply Current | 90uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5319-3.3YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
