
5V positive fixed output linear voltage regulator with 500mA maximum output current. Features a 200mV dropout voltage at 500mA and 1% output voltage accuracy. Operating input voltage range is 2.5V to 5.5V, with a quiescent current of 150µA. This surface mount component is housed in a VQFN package, measuring 2mm x 2mm x 0.85mm, and operates from -40°C to 125°C. It offers a 60dB PSRR and is RoHS compliant.
Sign in to ask questions about the Microchip MIC5319-5.0YML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5319-5.0YML-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VQFN |
| Dropout Voltage | 200mV |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 600mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 150uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5319-5.0YML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
