The MIC5319YML is a dual linear voltage regulator with a 6-terminal package. It operates over a temperature range of -40°C to 125°C and can supply up to 0.5A of current. The output voltage can be set between 1.25V and 5.5V. The device is packaged in a 2x2mm, lead-free MLF-6 package.
Checking distributor stock and pricing after the page loads.
Microchip MIC5319YML technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.