IC,VOLT REGULATOR,FIXED,+1.5V & +1.8V,CMOS,LLCC,6PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Microchip MIC5320-1.8/1.5YMT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Number of Outputs | 2 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.035 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0292 |
| Load Regulation-Max | 0.036 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.