The MIC5320-2.5/1.8YMT is a dual output low dropout (LDO) regulator from Microchip. It features two fixed output voltages of 2.5V and 1.8V with a maximum output current of 150mA. The device operates from an input voltage of up to 6V and has a dropout voltage of 35mV. The LDO regulator is available in a 6-pin SON package and is suitable for a variety of applications including power management in portable electronics. The device is specified to operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MIC5320-2.5/1.8YMT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Number of Outputs | 2 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.035 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.03 |
| Load Regulation-Max | 0.05 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.