The MIC5320-2.8/1.8YD6 is a dual linear voltage regulator IC with a 6-pin VSSOP package, operating over a temperature range of -40°C to 125°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. The output voltage is adjustable between 2.716V and 2.884V, with a maximum output current of 150mA. The dropout voltage is 0.1V.
Checking distributor stock and pricing after the page loads.
Microchip MIC5320-2.8/1.8YD6 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.