The MIC5320-2.85/2.85YD6 is a dual linear voltage regulator IC with a maximum input voltage of 5.5V and a minimum input voltage of 2.3V. It has two outputs with a minimum output voltage of 2.765V and a maximum output voltage of 2.9355V, and a maximum output current of 0.15A. The IC operates over a temperature range of -40°C to 125°C. It is packaged in a VSSOP-6 package.
Checking distributor stock and pricing after the page loads.
Microchip MIC5320-2.85/2.85YD6 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.765 |
| Output Voltage1-Max | 2.9355 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.