The MIC5320-2.9/1.8YMT is a dual output low dropout (LDO) regulator with a nominal output voltage of 2.9V and a maximum output current of 2.15A. It has a maximum operating temperature of 125°C and is packaged in a 1.60 X 1.60 MM, MLF-6 package. The device has a minimum input voltage of 2.3V and a maximum input voltage of 5.5V. It is suitable for use in a variety of applications where a stable and efficient voltage supply is required.
Checking distributor stock and pricing after the page loads.
Microchip MIC5320-2.9/1.8YMT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.813 |
| Output Voltage1-Max | 2.987 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.9 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.