The MIC5320-3.3/2.5YD6 is a dual output low dropout (LDO) regulator from Microchip. It has 6 terminals and a dual output configuration. The device operates from 2.3V to 5.5V input voltage and provides 3.201V to 3.399V output voltage with a maximum current of 0.15A. The regulator has a dropout voltage of 0.1V and operates over a temperature range of -40°C to 125°C. It is packaged in a 6-pin VSSOP package.
Checking distributor stock and pricing after the page loads.
Microchip MIC5320-3.3/2.5YD6 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.