The MIC5320-3.3/3.3YD6 is a dual output low dropout (LDO) regulator from Microchip. It has 6 terminals and a dual output configuration. The device operates from an input voltage range of 2.3V to 5.5V and provides a regulated output voltage of 3.3V. The output current is limited to 150mA per channel. The device is packaged in a VSSOP-6 package and is rated for operation from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MIC5320-3.3/3.3YD6 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.