
The MIC5320-GGYD6-TR is a dual linear voltage regulator from Microchip, packaged in a SOT-23-6 surface mount package. It can deliver up to 150mA of output current and has a dropout voltage of 35mV. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The MIC5320-GGYD6-TR is suitable for use in a variety of applications requiring stable voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5320-GGYD6-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5320-GGYD6-TR technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 35mV |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5320-GGYD6-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
