The MIC5320-H4FYMT-TR is a dual linear voltage regulator with a nominal output voltage of 2.4V. It can handle input voltages between 3.4V and 5.5V and has a dropout voltage of up to 0.1V. The device is packaged in a 6-pin HVSON package and is rated for operation up to 125°C. It is suitable for use in a variety of applications requiring stable voltage regulation.
Microchip MIC5320-H4FYMT-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.4 |
| Output Voltage1-Min | 2.328 |
| Output Voltage1-Max | 2.472 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.4 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5320-H4FYMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.