The MIC5320-JGYD6-TR is a dual output low dropout (LDO) voltage regulator from Microchip. It operates from a 3.5V to 5.5V input voltage range and provides two output voltages of 2.425V and 2.575V. The device is capable of handling a maximum dropout voltage of 0.1V and can withstand an operating temperature range of -40°C to 125°C. The MIC5320-JGYD6-TR is packaged in a VSSOP-6 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5320-JGYD6-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5320-JGYD6-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5320-JGYD6-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.