The MIC5320 is a dual output low dropout (LDO) voltage regulator with a maximum output current of 150mA. It operates from an input voltage range of 2.3V to 5.5V and provides two output voltages of 2.425V and 2.575V. The device is packaged in a 6-pin HVSON package and has an operating temperature range of -40°C to 125°C. It is suitable for use in a variety of applications, including power management in portable electronics.
Checking distributor stock and pricing after the page loads.
Microchip MIC5320-JJYMT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.