
The MIC5320-KDYMT-TR is a dual linear voltage regulator IC with a dropout voltage of 35mV, capable of delivering up to 150mA of output current. It operates over a temperature range of -40°C to 125°C and is available in a 5000-unit package quantity on a tape and reel. The device is RoHS compliant and features a surface mount package type. It is designed for use in power management applications and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5320-KDYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5320-KDYMT-TR technical specifications.
| Dropout Voltage | 35mV |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 1.85V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5320-KDYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
