
The MIC5320-MFYML-TR is a dual linear voltage regulator with a dropout voltage of 35mV and a maximum operating temperature of 125°C. It can supply a maximum output current of 150mA and is available in a surface mount MLF-6 package. The device is RoHS compliant and packaged in tape and reel quantities of 5000. Operating temperatures range from -40°C to 125°C.
Sign in to ask questions about the Microchip MIC5320-MFYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5320-MFYML-TR technical specifications.
| Dropout Voltage | 35mV |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 1.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5320-MFYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
