The MIC5320-MGYD6-TR is a dual linear voltage regulator with a nominal output voltage of 2.8V. It operates from an input voltage range of 3.8V to 5.5V and can handle temperatures up to 125°C. The device has a dropout voltage of 0.1V and is available in a VSSOP package.
Microchip MIC5320-MGYD6-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5320-MGYD6-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.