The MIC5320-PNYMT-TR is a 6-pin dual output low dropout (LDO) regulator from Microchip. It operates from 4V to 5.5V input voltage and provides two output voltages of 2.91V to 3.09V. The device is packaged in a 1.6mm x 1.6mm HVSON package and is rated for operation from -40°C to 125°C. The MIC5320-PNYMT-TR is a member of the Linear Voltage Regulators (LDO) category of Power Management ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5320-PNYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5320-PNYMT-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5320-PNYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.