
The MIC5320-SGYD6-TR is a dual linear voltage regulator with a dropout voltage of 35mV. It operates over a temperature range of -40°C to 125°C and is available in a lead-free SOT-23-6 package. The device is RoHS compliant and suitable for surface mount applications. It can deliver a maximum output current of 150mA and has a minimum input voltage of 2.3V and a maximum input voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Microchip MIC5320-SGYD6-TR technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 35mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
