
The MIC5320-SGYML-TR is a dual linear voltage regulator IC with a dropout voltage of 35mV and an output current of 150mA. It operates over a temperature range of -40°C to 125°C and is available in a 8-pin HVSON package. The device is not RoHS compliant. It has a quiescent current of 120uA and a power supply rejection ratio of 45dB. The MIC5320-SGYML-TR is a surface mount device with a maximum input voltage of 5.5V and a maximum supply current of 190uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5320-SGYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5320-SGYML-TR technical specifications.
| Dropout Voltage | 35mV |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 190uA |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 120uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5320-SGYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.