
The MIC5320-SJYMT-TR is a dual linear voltage regulator with a minimum output voltage of 2.5V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 125°C and is packaged in an HVSON-8 package. The device is RoHS compliant and lead free. The MIC5320-SJYMT-TR has a dropout voltage of 35mV and a minimum input voltage of 2.3V, with a maximum input voltage of 5.5V. It is available in a tape and reel packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5320-SJYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5320-SJYMT-TR technical specifications.
| Dropout Voltage | 35mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 2.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5320-SJYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
