
The MIC5320-SMYMT-TR is a dual linear voltage regulator from Microchip. It has a dropout voltage of 35mV and a minimum current limit of 300mA. The device operates over a temperature range of -40°C to 125°C. It is available in a surface mount HVSON-8 package and is RoHS compliant. The regulator can supply up to 150mA of output current and has an output voltage of 2.8V. It is suitable for use in a variety of applications requiring stable voltage regulation.
Microchip MIC5320-SMYMT-TR technical specifications.
| Dropout Voltage | 35mV |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 2.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5320-SMYMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
