The MIC5321-2.8/1.8YMT is a dual output low dropout (LDO) regulator from Microchip. It has 6 terminals and a dual terminal position. The device is packaged in a 1.60 x 1.60 mm, thin, 6-pin micro lead frame (MLF) package. The LDO regulator can handle an input voltage range of 2.3V to 5.5V and provides two output voltages of 2.716V to 2.884V and 2.8V. The output current for the first output is a maximum of 150mA. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |