
The MIC5321-46MYD6-TR is a dual linear voltage regulator with a minimum current limit of 300mA and an output current of 150mA. It features a dropout voltage of 35mV and is available in a surface mount SOT-23-6 package. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is suitable for use in a variety of applications requiring stable voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5321-46MYD6-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5321-46MYD6-TR technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 35mV |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5321-46MYD6-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
