
The MIC5321-JGYMT-TR is a dual linear voltage regulator IC with a fixed output voltage of 1.8V and a maximum output current of 150mA. It has a dropout voltage of 35mV and a power supply rejection ratio of 45dB. The device operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The MIC5321-JGYMT-TR is RoHS compliant and is packaged on a tape and reel with 5000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5321-JGYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5321-JGYMT-TR technical specifications.
| Dropout Voltage | 35mV |
| Min Current Limit | 300mA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 190uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5321-JGYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
