The MIC5321-MFYD6-TR is a dual linear voltage regulator with a dropout voltage of 35mV and a maximum operating temperature of 125°C. It is designed for surface mount applications and features a minimum current limit of 300mA. The device is available in a SOT-23-6 package and is RoHS compliant. The MIC5321-MFYD6-TR is suitable for use in a variety of applications, including those requiring a stable 1.5V output voltage.
Checking distributor stock and pricing after the page loads.
Microchip MIC5321-MFYD6-TR technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 35mV |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.