
The MIC5321-MFYMT-TR is a dual linear voltage regulator IC from Microchip. It features a dropout voltage of 35mV and can supply up to 150mA of output current. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It is available in a surface mount MLF-6 package, packaged in tape and reel quantities of 5000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5321-MFYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5321-MFYMT-TR technical specifications.
| Dropout Voltage | 35mV |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 1.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC5321-MFYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
