The MIC5321-PGYMT-TR is a dual linear voltage regulator LDO with a nominal output voltage of 3V. It can handle input voltages up to 5.5V and has a maximum output current of 4mA. The device is packaged in a 6-pin MLF-6 package with a JEDEC code of S-PDSO-N6. The operating temperature range is from -40C to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5321-PGYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5321-PGYMT-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5321-PGYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.