
LDO Voltage Regulators Dual 150mA LDO 1.6*1.6 MLF Enable and Bypass (Lead Free)
Checking distributor stock and pricing after the page loads.
Microchip MIC5321-SJYML-TR technical specifications.
| Dropout Voltage | 35mV |
| Min Current Limit | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Voltage | 2.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
