Fixed positive LDO regulator offering a nominal 1.8V output voltage with a maximum output current of 0.3A. Features a wide input voltage range from 2.65V to 5.5V, with an absolute maximum of 6V. Achieves tight output voltage regulation with a tolerance of ±0.072V (1.764V to 1.836V) and a maximum dropout voltage of 0.22V. This 6-terminal device is housed in a compact S-XDSO-N6 package, measuring 2mm x 2mm, and operates across an ambient temperature range of -40°C to 105°C.
Microchip MIC5323-1.8YMT-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.65 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.01539 |
| Load Regulation-Max | 0.9 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5323-1.8YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.