Fixed positive LDO regulator offering a 2.8V nominal output voltage with a maximum output current of 0.3A. Features a wide input voltage range from 2.65V to 5.5V, with a maximum absolute input of 6V. Achieves low dropout voltage of 0.15V (typical) and 0.22V (maximum). Operates across a temperature range of -40°C to 105°C. Housed in a 6-terminal S-XDSO-N6 package with dual terminal positions.
Microchip MIC5323-2.8YMT-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.65 |
| Output Voltage1-Min | 2.857 |
| Output Voltage1-Max | 2.743 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.02394 |
| Load Regulation-Max | 1.4 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5323-2.8YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.