Fixed 3.3V output linear voltage regulator (LDO) with a maximum output current of 0.3A. Features a wide input voltage range of 2.65V to 5.5V and a nominal dropout voltage of 0.15V. Operates across a temperature range of -40°C to 125°C. Housed in a 5-terminal R-PDSO-G5 package with a width of 1.6mm and length of 2.9mm. Offers excellent line and load regulation with maximum values of 0.0282% and 1.65% respectively.
Checking distributor stock and pricing after the page loads.
Microchip MIC5323-3.3YD5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.65 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0282 |
| Load Regulation-Max | 1.65 |
| Dropout Voltage1-Max | 0.17 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.