Fixed positive LDO regulator IC, offering a stable 3.3V output with a maximum output current of 0.3A. Features a wide input voltage range from 2.65V to 5.5V, with a low dropout voltage of 0.15V (typical). Operates across a broad temperature range of -40°C to 105°C. Housed in a compact 6-terminal S-XDSO-N6 package, measuring 2mm x 2mm. Delivers excellent line and load regulation, with a voltage tolerance of ±2%.
Sign in to ask questions about the Microchip MIC5323-3.3YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5323-3.3YMT-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.65 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.0282 |
| Load Regulation-Max | 1.65 |
| Dropout Voltage1-Max | 0.17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5323-3.3YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.