The MIC5323YMT is a 6-terminal, adjustable linear voltage regulator from Microchip. It operates over a temperature range of -40°C to 125°C and provides an adjustable output voltage between 1.25V and 5.5V. The device is capable of delivering a maximum output current of 300mA. The MIC5323YMT is packaged in a 2x2mm, 6-pin MLF package, making it suitable for compact designs.
Checking distributor stock and pricing after the page loads.
Microchip MIC5323YMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.22 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.