The MIC5323YMT-TR is an adjustable linear voltage regulator with a maximum output current of 300mA and a maximum output voltage of 5.5V. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device is packaged in a 6-pin MLF-6 package and is suitable for use in a variety of applications. The MIC5323YMT-TR is a member of the Power Management ICs category and is compliant with relevant specifications.
Checking distributor stock and pricing after the page loads.
Microchip MIC5323YMT-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.