
The MIC5325-1.8YMT-TR is a single linear voltage regulator with a fixed output voltage of 1.8V and a maximum output current of 400mA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount MLF-6 package. The device has a quiescent current of 55uA and a power supply rejection ratio (PSRR) of 65dB. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5325-1.8YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5325-1.8YMT-TR technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 55uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5325-1.8YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
