Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5325-3.6YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5325-3.6YMT-TR technical specifications.
| Dropout Voltage | 110mV |
| Min Current Limit | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5325-3.6YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
