The MIC5327-2.8YMT-TR is a 2.8V linear voltage regulator from Microchip, featuring a maximum output current of 0.3A and a nominal output voltage of 2.8V. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 5.5V. The device is packaged in a 1.20 X 1.60 MM, GREEN, MLF-4 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5327-2.8YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5327-2.8YMT-TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5327-2.8YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.