The MIC5330-2.8/2.6YML is a dual output low dropout (LDO) voltage regulator from Microchip. It has 8 terminals and operates from 2.3V to 5.5V input voltage. The device provides two output voltages, 2.716V to 2.884V and 2.8V, with a maximum output current of 300mA each. The operating temperature range is -40°C to 125°C. The device is packaged in a 2x2mm, green, 8-pin Micro Lead Frame (MLF) package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |