Dual-output positive fixed 2.7V LDO regulator, surface mountable in an 8-pin DFN EP package (2mm x 2mm x 0.85mm max). Delivers up to 0.3A per output with ±2% accuracy. Features low dropout voltage (e.g., 0.025V @ 100mA), excellent line/load regulation, and thermal shutdown. Operates from 2.3V to 5.5V input, with typical quiescent current of 0.075mA and output noise of 30uVrms.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN EP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.85(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 2.7|2.7V |
| Polarity | Positive |
| Maximum Output Current | 0.3|0.3A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.0001@100uA|0.025@100mA|0.035@150mA|0.075@300mAV |
| Maximum Dropout Voltage @ Current | 0.075@100mA|0.1@150mA|0.2@300mAV |
| Accuracy | ±2% |
| Line Regulation | 0.3%/V |
| Load Regulation | 0.5%(Typ) |
| Junction to Ambient | 90°C/W |
| Typical Ground Current @ Full Load | 0.15mA |
| Typical PSRR | 70dB |
| Typical Quiescent Current | 0.075mA |
| Typical Output Noise Voltage | 30uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |