The MIC5330-MFYML-TR is a dual output linear voltage regulator from Microchip. It features 8 terminals in a dual terminal position and is packaged in an MLF-8 package. The device operates within a temperature range of -40°C to 125°C and has a dropout voltage of up to 0.2V. It can handle input voltages between 3.8V and 5.5V, with output voltages ranging from 2.716V to 2.884V. The MIC5330-MFYML-TR is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MIC5330-MFYML-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC5330-MFYML-TR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC5330-MFYML-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.